- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1660096
1660096
Phoenix Contact
Male insert, screw connection with strain relief, marking 1 - x
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Male insert, screw connection with strain relief, marking 1 - x
Search Keywords: 1660096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1660096
-
Alias/AKA:HC-B 16-ESTS/Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:HDR
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
6/23/26