- Home ›
- All Products›
- 1656550
1656550
Phoenix Contact
Socket insert - degree of protection: IP20 - material: PA - connection method: Screw connection - color: light gray - Italy
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket insert - degree of protection: IP20 - material: PA - connection method: Screw connection - color: light gray - Italy
Search Keywords: 1656550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1656550
-
Alias/AKA:VS-SI-SD-IT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26