- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1656521
1656521
Phoenix Contact
Ground contact socket - plastic - for USA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground contact socket - plastic - for USA
Search Keywords: 1656521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1656521
-
Alias/AKA:VS-SI-SD-USA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/17/26
Tariffs may apply for U.S. shipments