- Home ›
- All Products›
- 1655399
1655399
Phoenix Contact
D-SUB combination contact insert - number of positions: 9 - material: Steel - tin-plated - connection method: Solder connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB combination contact insert - number of positions: 9 - material: Steel - tin-plated - connection method: Solder connection - size of housing: 3
Search Keywords: 1655399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1655399
-
Alias/AKA:VS-25-BU-DSUB-4P-5S-LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
6/23/26