- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1655292
1655292
Phoenix Contact
D-SUB contact carrier - shell size 1 - accommodation for two combined contacts - type of contact pin - fixing with 4-40 UNC th ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact carrier - shell size 1 - accommodation for two combined contacts - type of contact pin - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-09-...
Search Keywords: 1655292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1655292
-
Alias/AKA:VS-09-ST-DSUB-2P-LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:N/A
-
Shell Size:1
-
Number of Contacts:2Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments