- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1652114
1652114
Phoenix Contact
D-SUB filler plug - for VARIOSUB-IP67 sleeve housing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB filler plug - for VARIOSUB-IP67 sleeve housing
Search Keywords: 1652114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1652114
-
Alias/AKA:VS-09-BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filler Plug
-
Dimension:17 x 6 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
319
can ship
Minimum Order Quantity:
25
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments