- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1647747
1647747
Phoenix Contact
Connector Accessories Mounting Base Straight Polyamide Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Mounting Base Straight Polyamide Gray
Search Keywords: 1647747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1647747
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Base
-
Dimension:28 x 38 x 24 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.66
25
$5.14
50
$5.07
100
$4.99
250
$4.83
500
$4.76
1,000
$4.69
2,500 +
$4.62
Click for Quote
Log in
to unlock special pricing