- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1636486
1636486
Phoenix Contact
Conn HEAVYCON Insert F 17 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn HEAVYCON Insert F 17 POS Crimp ST Cable Mount
Search Keywords: 1636486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1636486
-
Alias/AKA:HC-M-17-MOD-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HEAVYCON Insert
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:17
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
6
Order Increment:
2
Price (USD)
Qty
Unit Price
6
$5.30
26
$4.81
100
$4.67
250
$4.55
500
$4.48
1,000
$4.42
2,500 +
$4.35
Click for Quote
Log in
to unlock special pricing