- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1636389
1636389
Phoenix Contact
HEAVYCON female insert - K6/36 series - for 6 power and 36 control contacts - crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON female insert - K6/36 series - for 6 power and 36 control contacts - crimp connection
Search Keywords: 1636389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1636389
-
Alias/AKA:HC-K-6/36-EBUC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6Power/36Signal
-
Maximum Voltage Rating:690/160 V
-
Maximum Current Rating:40/10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13
can ship 5/13/26
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments