- Home ›
- All Products›
- 1628971
1628971
Phoenix Contact
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - Flat gasket - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 3.5 mm ... 5.5 mm
Search Keywords: 1628971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1628971
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/12/26