- Home ›
- All Products›
- 1628967
1628967
Phoenix Contact
Panel feed-through - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - Flat gasket ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - Flat gasket - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 5 mm ... 9 mm
Search Keywords: 1628967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1628967
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments