- Home ›
- All Products›
- 1628418
1628418
Phoenix Contact
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - Type 1 - SAE J1772 - IEC 62196-2 - 32 A / 250 V (AC) - design line C-Line - cable: 12 m - black - straight - NOTE: Signal transmission is dependent on the cable length and may be adversely affected. - mating face: black - handle area: gray
Search Keywords: 1628418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1628418
-
Alias/AKA:EVT1G2K1AC32A120M10ASBK01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26