- Home ›
- All Products›
- 1628147
1628147
Phoenix Contact
Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with In ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with Infrastructure Plugs - Type 2 - IEC 62196-2 - 32 A / 250 V (AC) - 12 V Locking actuator - Single wires - length: 0.7 m - Rear panel mounting - Front protective cover screw connection
Search Keywords: 1628147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1628147
-
Alias/AKA:EV-T2M3SE12-1AC32A-0 7M6 0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$171.13
5
$157.84
10
$148.26
25
$143.89
50
$137.77
75
$135.70
100 +
$133.67
Click for Quote
Log in
to unlock special pricing