- Home ›
- All Products›
- 1627692
1627692
Phoenix Contact
AC charging cable - Mobile AC charging cable with vehicle connector and infrastructure plug - with protective cap - C-Line bla ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC charging cable - Mobile AC charging cable with vehicle connector and infrastructure plug - with protective cap - C-Line black / gray - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray
Search Keywords: 1627692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1627692
-
Alias/AKA:EVT2G3PC3AC32A50M60ESBK01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26