- Home ›
- All Products›
- 1624555
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1624555
Cable connector - straight - Screw locking - M17 - number of positions: 7+PE - type of contact: Socket - Crimp connection - sh ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable connector - straight - Screw locking - M17 - number of positions: 7+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 10 mm ... 12.5 mm
Search Keywords: 1624555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1624555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1624555 discontinued?
Yes, 1624555 from Phoenix Contact is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1624555?
The recommended replacement for 1624555 is 1629023 from Phoenix Contact, available from OnlineComponents.com.
Is 1624555 RoHS compliant?
Yes, 1624555 is RoHS compliant.
What is the lead time for 1624555?
The standard lead time for 1624555 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.