- Home ›
- All Products›
- 1624536
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1624536
Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Pin - ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 10 mm ... 12.5 mm
Search Keywords: 1624536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1624536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1624536 discontinued?
Yes, 1624536 from Phoenix Contact is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1624536?
The recommended replacement for 1624536 is 1628960 from Phoenix Contact, available from OnlineComponents.com.
Is 1624536 RoHS compliant?
Yes, 1624536 is RoHS compliant.
What is the lead time for 1624536?
The standard lead time for 1624536 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.