- Home ›
- All Products›
- 1624043
1624043
Phoenix Contact
Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with In ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with Infrastructure Plugs - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - 12 V Locking actuator - Single wires - length: 1 m - Rear panel mounting - Rear protective cover screw connection
Search Keywords: 1624043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1624043
-
Alias/AKA:EV-T2M3SE12-3AC32A-1 0M6 0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$190.23
5
$172.15
10
$164.63
25
$159.97
50 +
$155.55
Click for Quote
Log in
to unlock special pricing