- Home ›
- All Products›
- 1623511
Phoenix Contact
1623511
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with locking option for U-lock - with protective cap - C-Line black / gray - GB/T - GB/T 20234.2-2015 - GB/T 18487.1-2015 - 32 A / 250 V (AC) - design line C-Line - cable: 5 m - black - straight - mating face: black - handle area: gray
Search Keywords: 1623511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1623511
-
Alias/AKA:EV-GBG3K-1AC32A-5-0M6-0ESB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1623511 RoHS compliant?
Yes, 1623511 is RoHS compliant.
What is the lead time for 1623511?
The standard lead time for 1623511 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$187.27
3
$184.46
5
$179.31
10
$174.35
25 +
$169.66
Click for Quote
Log in
to unlock special pricing