- Home ›
- All Products›
- 1623505
1623505
Phoenix Contact
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with protective cap - C-Line black / gray - Ty ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC charging cable - AC charging cable with Vehicle Connector - open cable end - with protective cap - C-Line black / gray - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - design line C-Line - cable: 4 m - black - straight - mating face: black - handle area: gray
Search Keywords: 1623505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1623505
-
Alias/AKA:EVT2G3C3AC32A40M60ESBK01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$173.89
5
$157.36
10
$150.49
25
$146.22
50 +
$142.18
Click for Quote
Log in
to unlock special pricing