- Home ›
- All Products›
- 1622317
1622317
Phoenix Contact
Locking - Locking actuator with 24 V power supply for Infrastructure Socket Outlets and Vehicle Inlets - Type 2 - GB/T - IEC 6 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locking - Locking actuator with 24 V power supply for Infrastructure Socket Outlets and Vehicle Inlets - Type 2 - GB/T - IEC 61851-1 - 24 V Locking actuator - length: 0.5 m - Can be positioned flexibly
Search Keywords: 1622317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1622317
-
Alias/AKA:EV-T2M3S-E-LOCK24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3
$86.79
5
$78.11
8
$68.35
10 +
$66.98
Click for Quote
Log in
to unlock special pricing