- Home ›
- All Products›
- 1622015
1622015
Phoenix Contact
Cable connector - SH - straight long - shielded: yes - Screw locking - M23 - No. of pos.: 8+4+PE - type of contact: Pin - Crim ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - SH - straight long - shielded: yes - Screw locking - M23 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 12 mm ... 15 mm
Search Keywords: 1622015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1622015
-
Alias/AKA:SH-8EPS48A8LB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26