- Home ›
- All Products›
- 1622001
1622001
Phoenix Contact
Cable connector - SH - straight long - shielded: yes - Screw locking - M23 - No. of pos.: 4+4+4+PE / 3+N+PE - type of contact: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - SH - straight long - shielded: yes - Screw locking - M23 - No. of pos.: 4+4+4+PE / 3+N+PE - type of contact: Socket - Crimp connection - cable diameter range: 15 mm ... 18 mm
Search Keywords: 1622001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1622001
-
Alias/AKA:SH-8ESC58A8LB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments