- Home ›
- All Products›
- 1621555
1621555
Phoenix Contact
Coupling connector - SH - straight long - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - ty ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling connector - SH - straight long - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 7.5 mm ... 9 mm
Search Keywords: 1621555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1621555
-
Alias/AKA:SH-8EPS48A9LB4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments