- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1621326
Phoenix Contact
1621326
PRC test plug - 2000 plug cycles - black - can be released by hand - 3-pos. - 1.5 mm² ... 6 mm² / 690 V / 35 A - with screw co ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1621326
-
Alias/AKA:PRC-3-TC-FS6-8-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:3
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:35 A
-
Operating Temperature:N/A