- Home ›
- All Products›
- 1620448
1620448
Phoenix Contact
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 5+PE - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm
Search Keywords: 1620448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1620448
-
Alias/AKA:ST-5EP1N8AA500S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$41.74
5
$39.21
10
$36.97
25
$35.45
50
$34.50
100
$33.61
250 +
$33.10
Click for Quote
Log in
to unlock special pricing