- Home ›
- All Products›
- 1620447
Phoenix Contact
1620447
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 5+PE - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 5+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm
Search Keywords: 1620447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1620447
-
Alias/AKA:ST-5ES1N8AA500S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1620447 RoHS compliant?
Yes, 1620447 is RoHS compliant.
What is the lead time for 1620447?
The standard lead time for 1620447 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$42.18
5
$39.62
10
$37.36
25
$35.82
50
$34.87
100
$33.96
250 +
$33.45
Click for Quote
Log in
to unlock special pricing