- Home ›
- All Products›
- 1620438
Phoenix Contact
1620438
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 5+3+PE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 5+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜2,7 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm
Search Keywords: 1620438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1620438
-
Alias/AKA:ST-8ES1N8AA400S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1620438 RoHS compliant?
Yes, 1620438 is RoHS compliant.
What is the lead time for 1620438?
The standard lead time for 1620438 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$46.88
5
$44.04
10
$41.53
25
$39.82
50
$38.76
100
$37.75
250 +
$37.18
Click for Quote
Log in
to unlock special pricing