- Home ›
- All Products›
- 1620219
1620219
Phoenix Contact
Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 16 - type of contact: Pin - Crimp connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 16 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm
Search Keywords: 1620219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1620219
-
Alias/AKA:CA-16P1N8AT007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments