- Home ›
- All Products›
- 1619577
Phoenix Contact
1619577
Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 6 - type of contact: Socket - Crimp co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm
Search Keywords: 1619577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1619577
-
Alias/AKA:CA-06S1N8A8006S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1619577 RoHS compliant?
Yes, 1619577 is RoHS compliant.
What is the lead time for 1619577?
The standard lead time for 1619577 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/1/26