- Home ›
- All Products›
- 1619345
Phoenix Contact
1619345
Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16+3 - type of contact: Socket - Solder ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16+3 - type of contact: Socket - Solder connection - cable diameter range: 10 mm ... 14.5 mm
Search Keywords: 1619345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1619345
-
Alias/AKA:CA-19S1N12T008S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1619345 RoHS compliant?
Yes, 1619345 is RoHS compliant.
What is the lead time for 1619345?
The standard lead time for 1619345 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/16/26