- Home ›
- All Products›
- 1619219
1619219
Phoenix Contact
Device connector - rear mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 8 - type of con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - rear mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 8 - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm
Search Keywords: 1619219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1619219
-
Alias/AKA:ST-08P1N8AW500S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments