- Home ›
- All Products›
- 1619007
Phoenix Contact
1619007
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - sh ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm
Search Keywords: 1619007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1619007
-
Alias/AKA:ST-08S1N8A8003S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1619007 RoHS compliant?
Yes, 1619007 is RoHS compliant.
What is the lead time for 1619007?
The standard lead time for 1619007 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/1/26