- Home ›
- All Products›
- 1618780
Phoenix Contact
1618780
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 6+PE - type of contact: Socket - Crimp connection - Flat gasket - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 3.5 mm ... 5.5 mm
Search Keywords: 1618780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1618780
-
Alias/AKA:ST-6ES1N8ACK02S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1618780 RoHS compliant?
Yes, 1618780 is RoHS compliant.
What is the lead time for 1618780?
The standard lead time for 1618780 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/29/26