- Home ›
- All Products›
- 1617909
Phoenix Contact
1617909
Device connector - front mounting - straight - SPEEDCON locking - M23 - number of positions: 5+PE - type of contact: Pin - Cri ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector - front mounting - straight - SPEEDCON locking - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm
Search Keywords: 1617909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1617909
-
Alias/AKA:SF-5EP1N8AWA00S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1617909 RoHS compliant?
Yes, 1617909 is RoHS compliant.
What is the lead time for 1617909?
The standard lead time for 1617909 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
10/6/26