- Home ›
- All Products›
- 1617813
Phoenix Contact
1617813
Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 8 - type of contact: Pin - Cri ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 8 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 9.2 mm
Search Keywords: 1617813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1617813
-
Alias/AKA:ST-08P1N8A9K03S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1617813 RoHS compliant?
Yes, 1617813 is RoHS compliant.
What is the lead time for 1617813?
The standard lead time for 1617813 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/5/26