- Home ›
- All Products›
- 1615686
1615686
Phoenix Contact
Device connector - front mounting - straight - Screw locking - M58 - number of positions: 2+3+PE - type of contact: Pin - Crim ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - straight - Screw locking - M58 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 5,4 - shielded: yes - flange dimensions: 60 mm x 60 mm
Search Keywords: 1615686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1615686
-
Alias/AKA:SL-5EPWN8AWA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments