- Home ›
- All Products›
- 1613797
Phoenix Contact
1613797
Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 16, Type of contact: Socket, Crim ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 16, Type of contact: Socket, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 26 mm x 26 mm
Search Keywords: 1613797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613797
-
Alias/AKA:RF-16S2N8AAD00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1613797 RoHS compliant?
Yes, 1613797 is RoHS compliant.
What is the lead time for 1613797?
The standard lead time for 1613797 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$32.15
5
$31.67
25
$28.36
50
$26.78
100
$26.37
250
$25.69
500 +
$25.31
Click for Quote
Log in
to unlock special pricing