- Home ›
- All Products›
- 1613785
Phoenix Contact
1613785
Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 16, Type of contact: Socket, Crim ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 16, Type of contact: Socket, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm
Search Keywords: 1613785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613785
-
Alias/AKA:RF-16S1N8AAC00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1613785 RoHS compliant?
Yes, 1613785 is RoHS compliant.
What is the lead time for 1613785?
The standard lead time for 1613785 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$33.79
5
$31.68
10
$31.21
25
$28.54
50
$27.76
100
$27.34
250 +
$26.65
Click for Quote
Log in
to unlock special pricing