- Home ›
- All Products›
- 1613772
1613772
Phoenix Contact
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 26 mm x 26 mm
Search Keywords: 1613772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613772
-
Alias/AKA:RF-16P2N8AA200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$131.71
5
$121.58
10
$109.71
25
$108.06
50
$105.27
75
$103.70
100 +
$102.14
Click for Quote
Log in
to unlock special pricing