- Home ›
- All Products›
- 1613765
Phoenix Contact
1613765
Device connector, front mounting, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crim ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x˜2,7, shielded: yes
Search Keywords: 1613765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613765
-
Alias/AKA:RF-16P1N8AW400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1613765 RoHS compliant?
Yes, 1613765 is RoHS compliant.
What is the lead time for 1613765?
The standard lead time for 1613765 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$16.73
10
$15.69
25
$14.76
50
$14.13
100
$13.74
250
$13.37
500 +
$13.17
Click for Quote
Log in
to unlock special pricing