- Home ›
- All Products›
- 1613763
1613763
Phoenix Contact
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 26 mm x 26 mm
Search Keywords: 1613763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613763
-
Alias/AKA:RF-16P1N8AAF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$29.37
5
$28.93
25
$25.91
50
$24.46
100
$24.10
250
$23.47
500 +
$23.12
Click for Quote
Log in
to unlock special pricing