- Home ›
- All Products›
- 1613758
Phoenix Contact
1613758
Coupler connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coupler connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 9 mm...13.2 mm
Search Keywords: 1613758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613758
-
Alias/AKA:RF-16P1N8A9003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1613758 RoHS compliant?
Yes, 1613758 is RoHS compliant.
What is the lead time for 1613758?
The standard lead time for 1613758 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$34.51
5
$32.36
10
$31.87
25
$29.16
50
$28.35
100
$27.92
250 +
$27.22
Click for Quote
Log in
to unlock special pricing