- Home ›
- All Products›
- 1613727
Phoenix Contact
1613727
Cable connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Socket, Crimp connection, shielded: y ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm
Search Keywords: 1613727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613727
-
Alias/AKA:RF-16S1N8A80DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1613727 RoHS compliant?
Yes, 1613727 is RoHS compliant.
What is the lead time for 1613727?
The standard lead time for 1613727 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$41.35
5
$38.85
10
$36.63
25
$35.12
50
$34.19
100
$33.30
250 +
$32.80
Click for Quote
Log in
to unlock special pricing