- Home ›
- All Products›
- 1613720
Phoenix Contact
1613720
Cable connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, shi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm
Search Keywords: 1613720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613720
-
Alias/AKA:RF-16P2N8A8002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1613720 RoHS compliant?
Yes, 1613720 is RoHS compliant.
What is the lead time for 1613720?
The standard lead time for 1613720 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$31.56
5
$31.08
25
$27.84
50
$26.28
100
$25.89
250
$25.22
500 +
$24.84
Click for Quote
Log in
to unlock special pricing