- Home ›
- All Products›
- 1613566
1613566
Phoenix Contact
Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 6+PE, Type of contact: Male co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 6+PE, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x˜2,7, shielded: yes, Flange dimensions: 25 mm x 25 mm
Search Keywords: 1613566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613566
-
Alias/AKA:ST-6EP1N8AAC00S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$29.40
5
$28.96
25
$25.94
50
$24.49
100
$24.12
250
$23.50
500 +
$23.15
Click for Quote
Log in
to unlock special pricing