- Home ›
- All Products›
- 1609170
Phoenix Contact
1609170
Cable - degree of protection: IP65 - number of positions: 5 - material: Zinc die-cast - color: silver
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable - degree of protection: IP65 - number of positions: 5 - material: Zinc die-cast - color: silver
Search Keywords: 1609170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1609170
-
Alias/AKA:VS-P1220-P1220-C1020/-1-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1609170 RoHS compliant?
Yes, 1609170 is RoHS compliant.
What is the lead time for 1609170?
The standard lead time for 1609170 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/21/26