- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1608139
Phoenix Contact
1608139
RJ45 connector - IP67 - with push/pull interlocking (version 14) - plastic housing - for 1 Gigabit - for 24 ... 25 AWG strande ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1608139
-
Alias/AKA:VSPPCC1RJ45POBKPG98I6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:72 VDC
-
Maximum Current Rating:1 A
-
Operating Temperature:-25 to 60 °C