- Home ›
- All Products›
- 1607899
1607899
Phoenix Contact
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 17, Type of contact: Socket, Crimp co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 17, Type of contact: Socket, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm
Search Keywords: 1607899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607899
-
Alias/AKA:RF-17S2N8AAK00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26