- Home ›
- All Products›
- 1607872
1607872
Phoenix Contact
Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 17, Type of contact: Male connect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 17, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm
Search Keywords: 1607872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607872
-
Alias/AKA:RF-17P2N8AAC00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$38.59
5
$36.18
10
$35.64
25
$32.60
50
$31.70
100
$31.22
250 +
$30.43
Click for Quote
Log in
to unlock special pricing