- Home ›
- All Products›
- 1607854
Phoenix Contact
1607854
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 17, Type of contact: Male connector, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, angled fixed, Screw locking, M23, Number of positions: 17, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm
Search Keywords: 1607854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607854
-
Alias/AKA:RF-17P1N8AAK00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607854 RoHS compliant?
Yes, 1607854 is RoHS compliant.
What is the lead time for 1607854?
The standard lead time for 1607854 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$38.43
5
$36.03
10
$35.49
25
$32.46
50
$31.56
100
$31.09
250 +
$30.30
Click for Quote
Log in
to unlock special pricing